The FN2030BZ-3-06 is a chassis mount filter from Schaffner with a maximum current rating of 3A and an operating frequency range of DC to 400Hz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The filter is available in a package quantity of 10 and is compliant with RoHS regulations. It is part of the FN2030 series and has a tab termination.
Checking distributor stock and pricing after the page loads.
| Depth | 46.6mm |
| Height | 22.3mm |
| Length | 71mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN2030 |
| Termination | Tab |
| RoHS | Compliant |
