Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Depth | 54mm |
| Height | 30.3mm |
| Length | 85mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN2030 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
