1A chassis mount filter designed for single-phase operation, featuring 250V AC/DC voltage rating and 400Hz operating frequency. This component offers 20mH inductance and 220nF capacitance, with a leakage current of 340uA. It operates across a temperature range of -25°C to 100°C and is RoHS compliant. Termination is via Faston connectors, with dimensions of 64mm length, 35mm width, and 35mm depth. Approvals include UL, CSA, and ENEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2030Z-1-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Capacitance | 220nF |
| Current Rating | 1A |
| Depth | 35mm |
| Frequency | 400Hz |
| Height | 24.3mm |
| Inductance | 20mH |
| Leakage Current | 340uA |
| Length | 64mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN2030 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030Z-1-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
