Schaffner FN2030Z-10-06 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 85mm |
| Height | 30.3mm |
| Inductance | 8mH |
| Length | 54mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 60Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | FN 2030 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030Z-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
