
The FN2030Z-12-06 is a general purpose filter from Schaffner with a capacitance of 1uF and a current rating of 12A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The filter is designed for chassis mount and is compliant with RoHS regulations. It has a voltage rating of 250V AC and is suitable for operating frequencies up to 400Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2030Z-12-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Current Rating | 12A |
| Depth | 85mm |
| Height | 30.3mm |
| Inductance | 4mH |
| Length | 54mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis, Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN2030 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030Z-12-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
