Schaffner FN2030Z-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current Rating | 16A |
| Depth | 85mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 4mH |
| Leakage Current | 870uA |
| Length | 54mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN2030 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2030Z-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
