
General purpose line filter for chassis mounting, rated for 250VAC at 1A. Features 12mH inductance, 220nF capacitance, and 1MR resistance. Operates across a frequency range of 0 to 400 Hz with a maximum leakage current of 400uA. Approved by UL, CSA, and EN, this RoHS compliant component offers quick connect terminations and a compact chassis mount design.
Schaffner FN2060-1-06 technical specifications.
| Approvals | UL, CSA, EN |
| Capacitance | 220nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 71mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Height | 29.3mm |
| Inductance | 12mH |
| Leakage Current | 400uA |
| Length | 46.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 71mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
