
Chassis mountable line filter rated for 250VAC and 1A maximum current. Features 12mH inductance and operates across a frequency range of 0 to 400 Hz. Designed with screw terminations, this lead-free and RoHS compliant component offers a leakage current of 734uA. Operating temperature range is -25°C to 100°C, with UL, CSA, and ENEC approvals.
Sign in to ask questions about the Schaffner FN2060-1-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2060-1-07 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 1A |
| Current Rating | 1A |
| Depth | 71mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 12mH |
| Lead Free | Lead Free |
| Leakage Current | 734uA |
| Length | 46.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-1-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
