
Single-phase EMI/RFI power line filter designed for general-purpose applications. Features a 10A current rating, 250V AC voltage rating, and operates from 0 to 400 Hz. Includes 800µH inductance and 470nF capacitance for effective noise suppression. Chassis mountable with quick connect terminations, this filter is UL, CSA, and ENEC approved, and RoHS compliant. Operating temperature range is -25°C to 100°C.
Schaffner FN2060-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 85mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 60Hz |
| Height | 40.3mm |
| Inductance | 800uH |
| Leakage Current | 400uA |
| Length | 54mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
