
Single-phase EMI/RFI power line filter, 12A current rating, 250V AC maximum voltage. Features 580µH inductance, 470nF capacitance, and 470kΩ resistance for general-purpose filtering. Operates from 0 to 400Hz, with a maximum operating temperature of 100°C. Chassis mountable with quick connect terminations, this filter is UL, CSA, and ENEC approved and RoHS compliant.
Schaffner FN2060-12-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Current | 12A |
| Current Rating | 12A |
| Depth | 30.3mm |
| Filter Type | GENERAL PURPOSE |
| Frequency | 400Hz |
| Height | 54mm |
| Inductance | 580uH |
| Leakage Current | 400uA |
| Length | 85mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
