
Single-phase EMI/RFI power line filter, 250V AC maximum voltage rating, designed for 50/60Hz operation with a 20A current rating. Features 600µH inductance and 1µF capacitance, with a 220kΩ resistance. Chassis mountable with stud termination, operating from -25°C to 100°C. UL, CSA, and ENEC approved, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2060-20-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2060-20-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Package/Case | 600 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 113.5mm |
| Filter Type | GENERAL PURPOSE |
| Height | 45.4mm |
| Inductance | 600uH |
| Leakage Current | 400uA |
| Length | 57.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Stud |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-20-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
