
General purpose power line filter, chassis mount, designed for single-phase applications up to 250 VAC and 3 A. Features 2.5 mH inductance and 220 nF capacitance, with a resistance of 1 MR and leakage current of 400 uA. Operates across a frequency range of 0 to 400 Hz, with a temperature range of -25°C to 100°C. Includes UL, CSA, and EN approvals, quick connect terminations, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2060-3-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2060-3-06 technical specifications.
| Approvals | UL, CSA, EN |
| Capacitance | 220nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 71mm |
| Filter Type | GENERAL PURPOSE |
| Height | 29.3mm |
| Inductance | 2.5mH |
| Leakage Current | 400uA |
| Length | 46.6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-3-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
