
Single-phase EMI/RFI power line filter designed for 250V AC operation, suitable for 50/60Hz frequencies. Features a 30A current rating, 600uH inductance, and 1uF capacitance. Constructed with a chassis mount and stud termination, this filter operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN2060-30-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Package/Case | 600 |
| Current | 30A |
| Current Rating | 30A |
| Depth | 57.6mm |
| Frequency | 60Hz |
| Height | 85.5mm |
| Inductance | 600uH |
| Leakage Current | 400uA |
| Length | 85.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 6 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060-30-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
