
The FN2060B-30-08 is a 30A chassis mount transformer from Schaffner, with an inductance of 600uH and a voltage rating of 250V AC. It operates over a temperature range of -25°C to 100°C and is compliant with UL, CSA, and ENEC approvals. The transformer is packaged in a tray with 5 units per package and features a threaded termination.
Sign in to ask questions about the Schaffner FN2060B-30-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2060B-30-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 30A |
| Current Rating | 30A |
| Depth | 85.5mm |
| Height | 57.6mm |
| Inductance | 600uH |
| Length | 119mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060B-30-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.