
Single-phase EMI/RFI power line filter rated for 250V AC and 6A, operating from 0 to 400 Hz. Features 970µH inductance and 1MR resistance, with a low leakage current of 2µA. Designed for chassis mounting with stud termination, this filter operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2060B-6-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Current | 6A |
| Current Rating | 6A |
| Depth | 71mm |
| Frequency | 400Hz |
| Height | 29.3mm |
| Inductance | 970uH |
| Leakage Current | 2uA |
| Length | 46.6mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2060 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2060B-6-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
