
Single-phase EMI/RFI power line filter, chassis mount, with a 1A current rating and 250V AC voltage rating. Features 22mH inductance, 330nF capacitance, and 1MR resistance. Operates from 0 to 400Hz with a maximum operating temperature of 100°C. RoHS compliant with quick connect termination.
Schaffner FN2070-1-06 technical specifications.
| Capacitance | 330nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 54mm |
| Frequency | 400Hz |
| Inductance | 22mH |
| Leakage Current | 400uA |
| Length | 85mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
