
The FN2070-1-07 is a 1A chassis mount transformer with a voltage rating of 250V AC, an inductance of 22mH, and a resistance of 1MR. It operates over a temperature range of -25°C to 100°C and is available in a tray packaging with 16 units per package. The transformer is RoHS compliant and approved by UL, CSA, and ENEC. It has a wire/cable gauge of 20AWG and is suitable for use in applications with a frequency range of DC to 400Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2070-1-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, ENEC |
| Current | 1A |
| Current Rating | 1A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 22mH |
| Leakage Current | 734uA |
| Length | 85mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-1-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.