
Single-phase EMI/RFI power line filter designed for 250V AC operation, suitable for frequencies from 0 to 400 Hz. Features a 10A current rating, 4.5mH inductance, and 1µF capacitance. Constructed with a chassis mount for secure installation and quick connect terminations. Operating temperature range is -25°C to 100°C, with a leakage current of 400µA. This RoHS compliant component is packaged in trays of 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2070-10-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 156mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 4.5mH |
| Leakage Current | 400uA |
| Length | 57.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 8 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-10-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
