
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features a 10A current rating, 4.5mH inductance, 1µF capacitance, and 220kΩ resistance. Operates across a frequency range of 0 to 400 Hz with a maximum operating temperature of 100°C and a minimum of -25°C. Includes chassis mounting and wire lead termination with 18AWG wire gauge. RoHS compliant.
Sign in to ask questions about the Schaffner FN2070-10-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2070-10-07 technical specifications.
| Capacitance | 1F |
| Current | 10A |
| Current Rating | 10A |
| Depth | 45.4mm |
| Frequency | 60Hz |
| Height | 57.5mm |
| Inductance | 4.5mH |
| Leakage Current | 400uA |
| Length | 156mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 8 |
| Packaging | Tray |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-10-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.