
Multi-stage EMI/RFI filter designed for general AC applications. Features a 12A current rating and a 250VAC voltage rating. Includes 3.25mH inductance and 1uF capacitance for effective noise suppression across an operating frequency range of 0 to 400Hz. Chassis mountable with quick connect terminations, this filter operates from -25°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2070-12-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Current | 12A |
| Current Rating | 12A |
| Depth | 156mm |
| Frequency | 60Hz |
| Height | 45.4mm |
| Inductance | 3.25mH |
| Leakage Current | 400uA |
| Length | 57.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-12-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
