
Chassis-mount EMI/RFI filter designed for general applications, featuring a 25A current rating and a maximum AC voltage rating of 250V. This standard filter operates across a frequency range of 0 to 400 Hz, with key components including 2mH inductance and 2.2µF capacitance. It offers a leakage current of 400µA and a resistance of 220kΩ, with operating temperatures from -25°C to 100°C. Approvals include CSA and UR, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2070-25-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Capacitance | 2.2uF |
| Current | 25A |
| Current Rating | 25A |
| Depth | 45.4mm |
| Filter Type | STANDARD |
| Frequency | 60Hz |
| Height | 57.5mm |
| Inductance | 2mH |
| Leakage Current | 400uA |
| Length | 57.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 8 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.026808oz |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-25-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
