
The FN2070-6-07 is a 6A chassis mount power line filter from Schaffner. It operates over a frequency range of 0 to 400 Hz and has a maximum operating temperature of 100°C. The filter is RoHS compliant and has a maximum voltage rating of 250V AC. It is packaged in a tray with 12 units per package and features wire leads for termination.
Sign in to ask questions about the Schaffner FN2070-6-07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2070-6-07 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 113.5mm |
| Frequency | 60Hz |
| Height | 45.4mm |
| Inductance | 7.8mH |
| Leakage Current | 400uA |
| Length | 113.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 12 |
| Packaging | Tray |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Width | 57.5mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-6-07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.