
Single-phase power line filter designed for EMI/RFI suppression. Features a 1A current rating, 250V AC voltage rating, and operates from 0 to 400 Hz. Includes 330nF capacitance, 22mH inductance, and 1MR resistance. Chassis mountable with quick connect terminations, this RoHS compliant filter operates between -25°C and 100°C.
Schaffner FN2080-1-06 technical specifications.
| Capacitance | 330nF |
| Current | 1A |
| Current Rating | 1A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 22mH |
| Leakage Current | 734uA |
| Length | 54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080-1-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
