
Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz, with a maximum current rating of 12A. Features 3.25mH inductance and 1uF capacitance for effective noise suppression. Operates across a wide frequency range of 0 to 400Hz, with a maximum operating temperature of 100°C. Chassis mountable with quick connect terminations, this RoHS compliant filter is suitable for demanding applications.
Schaffner FN2080-12-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 12A |
| Current Rating | 12A |
| Depth | 45.4mm |
| Frequency | 400Hz |
| Height | 57.5mm |
| Inductance | 3.25mH |
| Leakage Current | 734uA |
| Length | 57.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 750g |
| Width | 57.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
