
Chassis mount power line filter designed for EMI/RFI suppression. Features a 16A current rating at 250VAC, with a 2.8mH inductance and 1µF capacitance. Operates across a frequency range of 0 to 400Hz, with a leakage current of 734µA. Includes quick connect terminations and operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Sign in to ask questions about the Schaffner FN2080-16-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2080-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 119mm |
| Frequency | 400Hz |
| Inductance | 2.8mH |
| Leakage Current | 734uA |
| Length | 119mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 85.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080-16-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
