
Multi-stage EMI/RFI filter for general applications, featuring a 3A current rating and 250V AC voltage rating. This chassis-mount component offers 9.8mH inductance and 470nF capacitance, with a resistance of 470kR. Operating across a frequency range of 0 to 400 Hz, it supports a maximum operating temperature of 100°C and a minimum of -25°C. Termination is via quick connect, and the unit is RoHS compliant.
Schaffner FN2080-3-06 technical specifications.
| Capacitance | 470nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 85mm |
| Frequency | 60Hz |
| Inductance | 9.8mH |
| Leakage Current | 400uA |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
