
The FN2080B-1-06 is a chassis mount transformer with a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 1A. The transformer has an inductance of 22mH and operates at frequencies between 0 and 400 Hz. It is RoHS compliant and approved by UL, CSA, and ENEC.
Sign in to ask questions about the Schaffner FN2080B-1-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2080B-1-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 1A |
| Depth | 54mm |
| Height | 30.3mm |
| Inductance | 22mH |
| Length | 85mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080B-1-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.