
The FN2080B-16-06 is a chassis mount ferrite core designed for general use. It has a current rating of 16A and a voltage rating of 250V AC. The operating frequency range is 0 to 400 Hz, and the maximum operating temperature is 100°C. The ferrite core is RoHS compliant and approved by UL, CSA, and ENEC.
Schaffner FN2080B-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 85.5mm |
| Frequency | 400Hz |
| Height | 57.6mm |
| Inductance | 2.8mH |
| Leakage Current | 2uA |
| Length | 119mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.