
The FN2080M-16-06 is a chassis mount ferrite noise suppressor from Schaffner. It has a current rating of 16A and a voltage rating of 250V AC. The device operates over a temperature range of -25°C to 100°C and has a frequency range of DC to 400Hz. It is approved for use in UL, CSA, and ENEC applications and is packaged in a tray with 5 units per package.
Sign in to ask questions about the Schaffner FN2080M-16-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2080M-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 85.5mm |
| Height | 57.6mm |
| Inductance | 2.8mH |
| Length | 119mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080M-16-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.