
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features 10A current rating, 8mH inductance, and 470nF capacitance for effective noise suppression. Operates across a wide frequency range of 0 to 400 Hz with a maximum operating temperature of 100°C. Chassis mountable with quick connect terminations and a 330kR resistance. RoHS compliant.
Schaffner FN2090-10-06 technical specifications.
| Capacitance | 470nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 113.5mm |
| Frequency | 50Hz |
| Height | 45.4mm |
| Inductance | 8mH |
| Leakage Current | 670uA |
| Length | 57.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
