
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features a 12A current rating, 4mH inductance, and 1µF capacitance. This chassis-mount filter offers quick connect termination and operates across a frequency range of 0 to 400Hz, with a maximum operating temperature of 100°C. RoHS compliant and suitable for 16AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2090-12-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Current | 12A |
| Current Rating | 12A |
| Depth | 113.5mm |
| Frequency | 50Hz |
| Height | 45.4mm |
| Inductance | 4mH |
| Leakage Current | 1.02mA |
| Length | 57.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-12-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
