
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features 16A current rating, 4mH inductance, and 1µF capacitance for effective noise suppression. Chassis mountable with quick connect terminations, operating across a wide temperature range of -25°C to 100°C. RoHS compliant with a leakage current of 1.02mA.
Sign in to ask questions about the Schaffner FN2090-16-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2090-16-06 technical specifications.
| Capacitance | 1uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 113.5mm |
| Frequency | 50Hz |
| Height | 45.4mm |
| Inductance | 4mH |
| Leakage Current | 1.02mA |
| Length | 57.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 12 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-16-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
