
Multi-stage power line filter designed for EMI/RFI suppression, operating from 0Hz to 400Hz. Features a 20A current rating and 250VAC voltage rating, with a 2.7mH inductance and 1uF capacitance. This chassis-mount filter offers threaded stud termination and a flange mount for secure installation. Approved by UL, CSA, IEC, EN, and ENEC, it is RoHS compliant and operates within a temperature range of -25°C to 100°C.
Sign in to ask questions about the Schaffner FN2090-20-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2090-20-08 technical specifications.
| Approvals | UL, CSA, IEC, EN, ENEC |
| Capacitance | 1uF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 113.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 2.7mH |
| Leakage Current | 1.02mA |
| Length | 57.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Threaded |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-20-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
