
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz, with a maximum current rating of 4A. Features 14mH inductance and 330nF capacitance for effective noise suppression. Operates across a wide frequency range of 0 to 400 Hz, with a leakage current of 500µA. Constructed for chassis mounting with solder termination, and rated for temperatures from -25°C to 100°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2090-4-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Current | 4A |
| Current Rating | 4A |
| Depth | 85mm |
| Frequency | 50Hz |
| Height | 30.3mm |
| Inductance | 14mH |
| Leakage Current | 500uA |
| Length | 54mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-4-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
