
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features 6A current rating, 8mH inductance, and 470nF capacitance. Operates across a frequency range of 0 to 400Hz with a maximum operating temperature of 100°C. Chassis mountable with Faston terminations, this RoHS compliant filter offers a leakage current of 670uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2090-6-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 85mm |
| Frequency | 50Hz |
| Height | 30.3mm |
| Inductance | 8mH |
| Leakage Current | 670uA |
| Length | 85mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-6-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
