
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features 8A current rating, 8mH inductance, and 470nF capacitance. Operating frequency range is 0 to 400Hz, with a maximum operating temperature of 100°C. Chassis mountable with solder termination, this RoHS compliant filter is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2090-8-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2090-8-06 technical specifications.
| Capacitance | 470nF |
| Current | 8A |
| Current Rating | 8A |
| Depth | 113.5mm |
| Frequency | 50Hz |
| Height | 45.4mm |
| Inductance | 8mH |
| Leakage Current | 670uA |
| Length | 57.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-8-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.