
The Schaffner FN2090A-12-06 is a general purpose filter with a chassis mount design. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The filter is rated for 12A of current and 250V of voltage, with an operating frequency range of DC to 400Hz. It is approved by UL, CSA, and ENEC, and is RoHS compliant.
Schaffner FN2090A-12-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 12A |
| Current Rating | 12A |
| Depth | 57.5mm |
| Height | 45.4mm |
| Inductance | 4mH |
| Length | 113.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.