
Multi-stage EMI power line filter, 16A current rating, 250VAC voltage rating, operating frequency from 0 to 400Hz. Features 4mH inductance, 1uF capacitance, and 220kR resistance. Designed for chassis mounting with solder lug termination. Includes UL, CSA, and ENEC approvals, with a leakage current of 80uA and RoHS compliance. Operates within a temperature range of -20°C to 100°C.
Schaffner FN2090A-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 113.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 4mH |
| Leakage Current | 80uA |
| Length | 57.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
