
The FN2090A-20-06 is a 20A chassis mount power inductor from Schaffner, featuring a 2.7mH inductance value and a 250V AC voltage rating. It operates within a temperature range of -25°C to 100°C and is compliant with UL, CSA, and ENEC approvals. The inductor is packaged in a tray with 5 units per package and is suitable for use in applications with frequencies up to 400Hz.
Sign in to ask questions about the Schaffner FN2090A-20-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2090A-20-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 20A |
| Current Rating | 20A |
| Depth | 113.5mm |
| Height | 45.4mm |
| Inductance | 2.7mH |
| Length | 57.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090A-20-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.