
The FN2090B-30-08 is a general purpose inductor from Schaffner with a current rating of 30A and an inductance of 1.5mH. It is designed for use in a variety of applications and is approved to UL, CSA, and ENEC standards. The inductor is mounted via screws and has a maximum operating temperature of 100°C. It is also RoHS compliant and has a voltage rating of 250V AC.
Sign in to ask questions about the Schaffner FN2090B-30-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2090B-30-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current Rating | 30A |
| Depth | 113.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 1.5mH |
| Leakage Current | 2uA |
| Length | 57.5mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 5 |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN2090 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090B-30-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.