
The FN2090BZ-1-06 is a single-phase chassis mount filter from Schaffner, designed for use in general applications. It measures 46.6mm in depth, 22.3mm in height, and 71mm in length. The filter has a maximum current rating of 1A and operates within a temperature range of -25°C to 100°C. It is available in packs of 10 and is compliant with RoHS regulations.
Schaffner FN2090BZ-1-06 technical specifications.
| Depth | 46.6mm |
| Height | 22.3mm |
| Length | 71mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN2090 |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.