The FN2090BZ-3-06 is a single-phase ferrite noise filter from Schaffner with a maximum current rating of 3A and an operating frequency range of DC to 400Hz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The filter is designed for chassis mount applications and is available in a package quantity of 10. It is RoHS compliant and features a tab termination.
Schaffner FN2090BZ-3-06 technical specifications.
| Depth | 54mm |
| Height | 30.3mm |
| Length | 85mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN2090 |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.
