
Power Line Filters 6A FASTON MEDICAL SRGE PLSE PROTECTION
Schaffner FN2090BZ-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current Rating | 6A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 8mH |
| Leakage Current | 2uA |
| Length | 85mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN2090 |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.