The FN2090Z-4-06 is a general purpose filter from Schaffner, designed for chassis mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The filter is rated for a maximum current of 4A and is available in a package quantity of 10. It is compliant with RoHS regulations and has a termination type of tab.
Sign in to ask questions about the Schaffner FN2090Z-4-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaffner FN2090Z-4-06 technical specifications.
| Depth | 54mm |
| Height | 30.3mm |
| Length | 85mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | FN2090 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090Z-4-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.