
The FN2200-1500-99 is a DC filter from Schaffner with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a current rating of 1.5kA and is rated for a DC voltage of 1.2kV. The filter is designed for chassis mount and has an IP20 rating. It is packaged in a box and is RoHS compliant.
Schaffner FN2200-1500-99 technical specifications.
| Current | 1.5kA |
| Current Rating | 1.5kA |
| Depth | 200mm |
| Filter Type | DC |
| Height | 150mm |
| Length | 300mm |
| Max Current Rating | 1.5kA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Box |
| Primary Type | DC |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Tab |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200-1500-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
