Schaffner FN2200-25-33 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Depth | 190mm |
| Filter Type | DC |
| Height | 65mm |
| Length | 80mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Flanges |
| Packaging | Box |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Terminal Block |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200-25-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
