
Chassis mount DC line filter rated for 50A and 1.2kV DC. Features a terminal block for termination and operates within a temperature range of -40°C to 100°C. Dimensions are 170mm in length, 95mm in depth, and 80mm in height. This filter is RoHS compliant and offers IP20 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2200-50-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 50A |
| Current Rating | 50A |
| Depth | 95mm |
| Filter Type | DC |
| Height | 80mm |
| Length | 170mm |
| Max Current Rating | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Flanges |
| Packaging | Tray |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Terminal Block |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200-50-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
