
Chassis mount DC line filter rated for 600A and 1.2kVDC. Features a 190mm depth, 110mm height, and 300mm length, with a 600A current rating. Operates from -40°C to 100°C and includes quick connect terminations. This single-phase filter is RoHS compliant and IP20 rated.
Schaffner FN2200-600-99 technical specifications.
| Package/Case | 600 |
| Current | 600A |
| Current Rating | 600A |
| Depth | 190mm |
| Filter Type | DC |
| Height | 110mm |
| Length | 300mm |
| Max Current Rating | 600A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Box |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Quick Connect |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200-600-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
