The FN2200B-150-40 is a DC filter with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum current rating of 150A and a maximum voltage rating of 1.2kV. The filter is chassis mountable with screw and flange connections and is rated for IP20. It is compliant with RoHS regulations.
Schaffner FN2200B-150-40 technical specifications.
| Current | 150A |
| Current Rating | 150A |
| Depth | 140mm |
| Filter Type | DC |
| Height | 115mm |
| Length | 250mm |
| Max Current Rating | 150A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Box |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Terminal Block |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
No datasheet is available for this part.
