
Chassis mount DC line filter rated for 1.5kA and 1.2kV DC. Features a 1.5kA maximum current rating, operating frequency of DC, and a temperature range of -40°C to 100°C. This RoHS compliant filter has quick connect terminations and dimensions of 200mm (length) x 150mm (height) x 520mm (depth).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2200B-1500-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 1.5kA |
| Current Rating | 1.5kA |
| Depth | 520mm |
| Filter Type | DC |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Max Current Rating | 1.5kA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Box |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Quick Connect |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200B-1500-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
